
2-channel, 4:1 FET bus switch with level shifter, featuring 8 bits and 4 switches per channel. Operates from a 2.3V to 3.6V single supply, with a maximum operating temperature of 85°C and a minimum of -40°C. This CMOS logic IC offers a propagation delay of 0.25ns and a turn-on delay time of 10.5ns. It supports multiplexer and demultiplexer functions, with independent circuits and a high level output current of -128mA and low level output current of 128mA. Packaged in a 16-SOIC for surface mounting, this lead-free and RoHS compliant component is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CB3T3253D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3T3253D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3253D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
