
2-channel, 4:1 FET bus switch with level shifting capabilities. Features 8 inputs and 2 outputs, operating with a single supply voltage range of 2.3V to 3.6V. This CMOS device offers a propagation delay of 10.5ns and supports SP4T throw configuration. Designed for surface mounting in a TFSOP package, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CB3T3253DGVR technical specifications.
| Package/Case | TFSOP |
| Height | 1.2mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.05mm |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 10.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3253DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.