Dual 1-to-4 multiplexer/demultiplexer IC featuring 8 bits and 1 independent circuit. Operates with a single supply voltage range of 2.3V to 3.6V, offering a high level output current of -128mA and a low level output current of 128mA. This CMOS technology component boasts a propagation delay of 0.25ns and a turn-on delay time of 10.5ns. Packaged in a green, lead-containing TSSOP-16 for surface mounting, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74CB3T3253PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.