
2-element CMOS bus switch with 2 independent SPST circuits. Features a 100MHz bandwidth and 250ps propagation delay. Operates from a 2.3V to 3.6V single supply voltage. Surface mountable in an 8-pin SSOP package, this RoHS compliant component offers ±128mA high/low level output current.
Texas Instruments SN74CB3T3306DCTR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| Height | 1.29mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3306DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
