This 10-bit multiplexer operates over a single supply voltage of 2.3V to 3.6V and is capable of withstanding temperatures up to 85°C. It features a high level output current of -128mA and a low level output current of 128mA. The device is packaged in a surface mount SSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CB3T3383DBQR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.