
10-channel, 10-input/10-output bus exchange switch, featuring a single independent circuit. This CMOS logic IC operates with a single supply voltage ranging from 2.3V to 3.6V. It offers a propagation delay of 0.25ns and a turn-on delay time of 15ns. The device supports surface mount installation within a 24-pin SOIC package, with output current capabilities of 64mA.
Texas Instruments SN74CB3T3383DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3383DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
