CMOS 10-bit, 2-bit exchanger with true output, featuring a 0.25ns propagation delay and 15ns turn-on delay. This surface mount IC operates with a single supply voltage range of 2.3V to 3.6V, supporting ±128mA high and low level output current. Designed for logic applications, it offers 10 inputs and 10 outputs within a 24-pin SOIC package. The component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CB3T3383DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3383DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.