10-bit FET bus-exchange switch, 2.5-V/3.3-V operation with 5-V tolerant level shifting. Features 10 independent input/output channels, CMOS technology, and a single supply type. Offers a maximum operating temperature of 85°C and minimum of -40°C, with a propagation delay of 0.25ns. Surface mountable in a 24-SOIC package, this RoHS compliant component has a quiescent current of 20uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CB3T3383DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.