10-bit, 10-input/10-output CMOS bus exchange switch, featuring a single independent circuit and DPDT throw configuration. Operates with a single supply voltage range of 2.3V to 3.6V, offering a low quiescent current of 20µA. Supports high and low level output currents of ±128mA, with a propagation delay of 0.25ns and turn-on delay of 15ns. Packaged in a 24-pin SOIC for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74CB3T3383DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3383DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.