10-channel, 1:1 SPST FET bus switch with 2 control inputs and level shifting. Features a 100MHz bandwidth and 0.15ns propagation delay. Operates from a 2.3V to 3.6V supply with a quiescent current of 40uA. Offers ±128mA high/low level output current and 64mA output current. Packaged in a 24-SSOP for surface mounting, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments SN74CB3T3384DBQR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.15ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3384DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.