Dual 5-bit driver, true output, CMOS technology, surface mount SOIC package. Features 10 switches with a propagation delay of 0.15ns and turn-on delay time of 10.5ns. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, supporting independent circuits. Offers output current of 64mA, with high and low level output currents of -128mA and 128mA respectively. RoHS compliant with a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74CB3T3384DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3384DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.