
10-channel, 1:1 SPST FET bus switch with 2 control inputs and level shifting capabilities. Features a 3.3V operating voltage range (2.3V to 3.6V) and a 100MHz bandwidth. Offers ±128mA high/low level output current and 64mA output current. CMOS technology, surface mountable in a SOIC package, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Texas Instruments SN74CB3T3384DWR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3384DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.