Dual 5-bit driver, true output, CMOS technology, featuring 10 switches and 2 independent circuits. Operates with a single supply voltage range of 2.3V to 3.6V, offering output current capabilities of 128mA (low level) and -128mA (high level). Surface mountable in a 24-pin SOIC package, this component boasts a propagation delay of 0.15ns and a turn-on delay time of 10.5ns. With a minimum operating temperature of -40°C and a maximum of 85°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CB3T3384DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.