10-bit FET bus switch, featuring 2 independent circuits and 10 switches. Operates with a single supply voltage from 2.3V to 3.6V. Offers 5V-tolerant level shifting with a propagation delay of 0.15ns. Supports output currents of up to 128mA (low level) and -128mA (high level), with a typical output current of 64mA. Packaged in a 24-TSSOP for surface mounting, this CMOS technology component functions across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CB3T3384PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.