
18-bit, 18-channel bus exchange switch featuring 200MHz bandwidth and 10.3ns propagation delay. This CMOS logic IC operates from a 4V to 5.5V supply, with a typical 5V operating voltage. It offers independent control of a single 18-bit element, supporting non-inverting signal paths. Designed for surface mounting in a 48-pin TFSOP package, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBT16209ADGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16209ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.