20-channel FET bus switch, SPST, featuring 2 independent circuits and 20 switches. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V, and offers 200MHz bandwidth with a 0.25ns propagation delay. Includes -2V undershoot protection and is housed in a 48-TSSOP surface mount package. Suitable for operation between -40°C and 85°C, this CMOS technology component is RoHS compliant and lead-free.
Texas Instruments SN74CBT16210CDGGR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16210CDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.