20-bit FET bus switch with -2V undershoot protection, featuring 2 independent circuits and 20 channels. Operates with a 4V to 5.5V supply voltage, ideal for 5V systems. Offers a 200MHz bandwidth and 6.5ns propagation delay. This CMOS technology device is surface mountable in a 48-SSOP package, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74CBT16210CDL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16210CDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.