20-bit FET bus switch, featuring 2 independent circuits and 20 switches, operates with a 4V to 5.5V supply voltage. This CMOS technology component offers a 5V operating supply voltage, 64mA output current, and -128mA to 128mA high/low level output current. It boasts a 0.25ns propagation delay and 6.5ns turn-on delay time, with a low quiescent current of 3uA. Packaged in a 48-SSOP for surface mounting, it operates from -40°C to 85°C and includes -2V undershoot protection.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT16210CDLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.