24-channel, 1:1 SPST FET bus switch with 2 independent circuits. Features 24-bit address bus width and 200MHz bandwidth. Operates from a 4V to 5.5V supply voltage, with a typical 5V operating voltage. Provides 64mA output current and 0.25ns propagation delay. Surface mountable in a 56-SSOP package, with a temperature range of -40°C to 85°C.
Texas Instruments SN74CBT16211ADL technical specifications.
| Address Bus Width | 24b |
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.024508oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16211ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.