
Texas Instruments SN74CBT16211AGQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74CBT16211AGQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.