Dual 12-bit driver, featuring 24 switches and true outputs. This CMOS technology component operates with a single supply voltage between 4V and 5.5V, with a typical 5V operating voltage. It offers a high-level output current of -128mA and a low-level output current of 128mA, with a general output current of 64mA. The device boasts a propagation delay of 0.25ns and a turn-on delay time of 6.5ns, with a quiescent current of 3uA. Packaged in a 56-pin SSOP for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CBT16211CDLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16211CDLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.