
24-channel, 12-bit bus exchange switch, CMOS technology, DPDT throw configuration. Features 24 inputs and 24 outputs with a 10.4ns propagation delay. Operates from a 4V to 5.5V supply voltage, with a nominal supply current of 250mA. Packaged in a 56-pin TSSOP for surface mounting, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74CBT16212ADGGR technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 10.4ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16212ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.