24-bit, 24-channel CMOS bus exchange switch, featuring a single independent circuit. This surface mountable SSOP package offers a 5V operating supply voltage with a range of 4V to 5.5V. It provides 24 inputs and 24 outputs, with a typical output current of 64mA and a maximum of 128mA. The device boasts a propagation delay of 10.4ns and is RoHS compliant.
Texas Instruments SN74CBT16212ADL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.4ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16212ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.