The SN74CBT16212AGQLR is a 24-bit non-inverting multiplexer from Texas Instruments. It features a VFBGA package and operates over a temperature range of -40°C to 85°C. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. It has a high level output current of -128mA and a low level output current of 128mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT16212AGQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.