
24-bit, 24-channel CMOS bus exchange switch, featuring a single DPDT element. This surface-mount integrated circuit operates with a 4V to 5.5V supply voltage, offering 64mA output current. It boasts a 0.15ns propagation delay and operates across a -40°C to 85°C temperature range. Packaged in a 56-pin TSSOP on tape and reel, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74CBT16212CDGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 7.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16212CDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
