24-bit, 24-channel bus exchange switch, featuring a single DPDT element. This CMOS logic IC operates from a 4V to 5.5V supply, with a nominal 5V supply voltage and 250mA nominal supply current. It offers a 64mA output current, with high-level output current of -128mA and low-level output current of 128mA. The device boasts a 0.25ns propagation delay and is packaged in a 56-pin TSSOP for surface mounting, supplied on tape and reel.
Texas Instruments SN74CBT16213DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 12.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16213DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.