General-purpose analog multiplexer, 12-channel, 3:1 configuration, featuring 200MHz bandwidth and -2V undershoot protection. This CMOS device operates from a 4V to 5.5V supply, with a typical 5V operating voltage. It supports 36 inputs and 12 outputs, functioning as both a multiplexer and demultiplexer. The component is surface mountable in a 56-TSSOP package, offering a 0.24ns propagation delay and 7.5ns turn-on delay. Operating across a -40°C to 85°C temperature range, it is lead-free and RoHS compliant.
Texas Instruments SN74CBT16214CDGGR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Elements | 1 |
| Number of Inputs | 36 |
| Number of Outputs | 12 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16214CDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.