12-channel, 3:1 general-purpose analog multiplexer featuring 200MHz bandwidth and -2V undershoot protection. This CMOS device operates from a 4V to 5.5V supply, with a typical 5V operating voltage and 3µA quiescent current. It supports surface mounting in a 56-SSOP package, offering 12 bits and 12 channels with a propagation delay of 0.15ns. Designed for -40°C to 85°C operation, it provides ±128mA output current and is RoHS compliant.
Texas Instruments SN74CBT16214CDL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16214CDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.