
12-channel, 3:1 general-purpose analog multiplexer with a 200MHz bandwidth. Features a 5V operating voltage range (4V to 5.5V) and a 56-SSOP surface mount package. Supports independent circuits with a high-level output current of 64mA and low-level output current of 15mA. Operating temperature range is -40°C to 85°C, with a propagation delay of 0.25ns. RoHS compliant and lead-free.
Texas Instruments SN74CBT16214DL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Switches | 3 |
| Operating Supply Current | 3uA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16214DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.