
12-channel, 2:1 (SPDT) general-purpose analog switch, featuring 5V operation and a 5.5V maximum supply voltage. This multiplexer/demultiplexer IC supports a single supply type and offers 64mA high-level output current and 15mA low-level output current. Packaged in a 56-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C with a propagation delay of 1.85ns. RoHS compliant and lead-free.
Texas Instruments SN74CBT162292DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Switches | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT162292DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.