12-bit, 1-line to 2-line multiplexer and demultiplexer with true outputs. Features SPDT throw configuration and non-inverting polarity. Supports a single supply voltage range of 4V to 5.5V, with an operating voltage of 5V. Offers high level output current of 64mA and low level output current of 15mA. Surface mountable in a TFSOP package, with a propagation delay of 1.85ns. Operating temperature range from -40°C to 85°C.
Texas Instruments SN74CBT162292DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Switches | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT162292DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.