The SN74CBT162292DLR is a 24-input 1-output multiplexer from Texas Instruments, featuring a propagation delay of 1.85ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 5.5V. This surface-mount device is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBT162292DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBT162292DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Input Lines | 24 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.85ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT162292DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.