16-channel, 2:1 FET bus switch with 32-bit capability. Features a 5V operating supply voltage, supporting a range of 4V to 5.5V. Offers non-inverting logic with a propagation delay of 8.5ns. Designed for surface mounting in a 56-TSSOP package, operating from -40°C to 85°C. CMOS technology ensures low quiescent current of 3uA.
Texas Instruments SN74CBT16232DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16232DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.