16-bit 1-to-2 multiplexer and demultiplexer IC with true outputs. Features 32 inputs and 16 outputs, operating from a 4V to 5.5V supply with a typical 5V operating voltage. Offers a high level output current of 128mA and a low level output current of -128mA. Surface mountable in an SSOP package, this CMOS technology component boasts a 0.25ns propagation delay and an 8.5ns turn-on delay. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74CBT16232DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16232DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.