16-channel, 1-to-2 line multiplexer and demultiplexer IC featuring CMOS technology. This surface-mount device operates with a single 5V supply, offering a 4V to 5.5V voltage range. It supports 32 bits with a propagation delay of 0.25ns and a turn-on delay time of 8.5ns. The component provides ±128mA high/low level output current and is packaged in a 56-pin SSOP.
Texas Instruments SN74CBT16232DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 1 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16232DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.