
CMOS bus switch featuring 2 independent 16-channel multiplexer/demultiplexer elements, each with 32 inputs and 16 outputs. Operates with a single 5V supply (4.75V to 5.25V) and offers a 200MHz bandwidth. This surface mount component has a propagation delay of 0.25ns and a turn-on delay time of 5.3ns. Designed for high-level output current of -128mA and low-level output current of 128mA, with a low quiescent current of 3uA. Packaged in a 56-pin TVSOP (TFSOP) on tape and reel, this RoHS compliant device is lead-free and suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBT16233DGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16233DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
