General-purpose FET bus switch, 2:1 (SPDT) configuration, featuring 16 channels and 2 control inputs. This 32-bit multiplexer/demultiplexer operates with a 5V supply voltage (4.75V to 5.25V) and offers a 200MHz bandwidth. Designed for surface mounting in a 56-SSOP package, it provides independent circuits for flexible signal routing. Key specifications include a low propagation delay of 0.25ns and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74CBT16233DL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.024508oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16233DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.