16-channel FET bus switch, operating at 5V, features 200MHz bandwidth and 0.15ns propagation delay. This surface mountable SSOP package offers 64mA high-level output current and 15mA low-level output current, with four independent circuits. It supports a 4V to 5.5V operating supply voltage range and includes -2V undershoot protection. RoHS compliant and lead-free, this component is designed for a -40°C to 85°C temperature range.
Texas Instruments SN74CBT16244CDL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16244CDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.