16-Bit FET Bus Switch, featuring 16 channels and 16 switches, operates with a 5V supply voltage across a 4V to 5.5V range. This CMOS technology device offers a 200MHz bandwidth and a low 0.25ns propagation delay. Designed for surface mounting, it comes in a 48-SSOP package and supports output currents of 128mA (low level) and -128mA (high level), with a typical output current of 64mA. The device operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CBT16244DLG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16244DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.