16-bit, 4-bit bus transceiver with true outputs, featuring BICMOS technology and a 4-function, 4-bit design. Offers a 5V operating supply voltage with a range of 4V to 5.5V, and a 7 Ohm resistance. Supports high and low level output currents of +/-128mA, with a general output current of 64mA. Operates within a temperature range of -40°C to 85°C and includes 16 independent switches. Surface mountable in an SSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBT16244DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Input Voltage | 2V |
| Number of Bits | 16 |
| Number of Elements | 4 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16244DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.