16-channel FET bus switch, SPST, featuring 200MHz bandwidth and 5.6ns propagation delay. Operates from a 4V to 5.5V supply, with a typical 5V operating voltage. Offers ±128mA high/low level output current and 64mA output current. Includes -2V undershoot protection and operates across a -40°C to 85°C temperature range. Surface mountable in a TFSOP package, this CMOS technology component is lead-free and RoHS compliant.
Texas Instruments SN74CBT16245CDGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16245CDGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.