Dual 8-bit driver, featuring 16 switches for high-speed signal routing. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V. Delivers 64mA output current, with independent circuits for versatile application. CMOS technology ensures low quiescent current of 3uA. Surface mountable in an SSOP package, with a propagation delay of 0.24ns.
Texas Instruments SN74CBT16245CDLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16245CDLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.