Dual 8-bit driver, 16-bit switches, CMOS technology, operating supply voltage 5V, with a max supply voltage of 5.5V. Features 2 independent circuits, true output, and a propagation delay of 0.24ns. Offers high level output current of -128mA and low level output current of 128mA. Packaged in a 48-pin SSOP for surface mount applications, operating between -40°C and 85°C.
Texas Instruments SN74CBT16245CDLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16245CDLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.