16-channel, 1:1 SPST FET bus switch designed for general-purpose applications. Features a 200MHz bandwidth and 0.35ns propagation delay. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V. Offers independent control of 2 circuits, with a high-level output current of 64mA and low-level output current of 15mA. Packaged in a 48-TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74CBT16245DGGR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.35ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16245DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.