
16-bit FET Bus Switch IC, featuring 16 independent switches with a 200MHz bandwidth. This CMOS technology component operates from a 4V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of -128mA and a low level output current of 128mA, with a 64mA output current. Packaged in a 48-SSOP for surface mounting, it boasts a propagation delay of 7.7ns and a turn-on delay time of 0.35ns. This RoHS compliant device operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments SN74CBT16245DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBT16245DLG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.7ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.35ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16245DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.