
12-channel, 2:1 (SPDT) general-purpose FET bus switch with internal pulldown resistors. Features a 200MHz bandwidth and 0.5ns propagation delay. Operates from a 4V to 5.5V supply with a low operating supply current of 3uA. Surface mountable in a 56-SSOP package, this RoHS compliant component offers non-inverting logic and is suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBT16292DLR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Switches | 2 |
| Operating Supply Current | 3uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16292DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
