CMOS bus switch featuring 16 independent 1-of-2 channels, enabling 32-input to 16-output multiplexing and demultiplexing. Operates from a 4.5V to 5.5V supply with a nominal 5V, offering a 0.25ns propagation delay and 5.9ns turn-on delay. Supports high level output current of 128mA and low level output current of -128mA. Packaged in a 56-TVSOP for surface mounting, this lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74CBT16390DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16390DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.