The SN74CBT16390DLRG4 is a 16-bit multiplexer with 32 input lines and 16 output lines. It operates from 4.5V to 5.5V with a maximum supply current of 64mA. The device is packaged in a 56-pin SSOP package and is RoHS compliant. It has a propagation delay of 0.25ns and can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT16390DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.