The SN74CBT16800CDGG is a 48-pin dual bus driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage with a maximum of 5.5V and minimum of 4V. The device has 20 functions and 2 ports, with a propagation delay of 0.24ns. It is packaged in a TSSOP-48 package with a width of 6.1mm and length of 12.5mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT16800CDGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.24 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.