24-channel FET bus switch, 1:1 (SPST) configuration, featuring precharged outputs and -2-V undershoot protection. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V. Offers independent circuits with 24 switches, capable of 64mA output current. Packaged in a 56-TSSOP for surface mounting, with a propagation delay of 0.25ns and turn-on delay of 6.5ns. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBT16811CDGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16811CDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.